
22759/34-18-9 | |
|---|---|
DigiKey Part Number | A132361-DS-ND |
Manufacturer | |
Manufacturer Product Number | 22759/34-18-9 |
Description | HOOK-UP DL STRND 18AWG WHT FEET |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall Wire 19/30 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/30 | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Material | Spool Size 2000.0' (609.6m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 11,53000 zł | 11,53 zł |
| Unit Price without VAT: | 11,53000 zł |
|---|---|
| Unit Price with VAT: | 14,18190 zł |





