MFR Recommended




V23026E1106B201 | |
|---|---|
DigiKey Part Number | V23026E1106B201-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V23026E1106B201 |
Description | RELAY GENERAL PURPOSE SPDT 1A 3V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) | Operate Time 2 ms |
Part Status Obsolete | Release Time 2 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 3VDC | Contact Material Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) |
Contact Form SPDT (1 Form C) | Approval Agency cURus |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 150VAC, 125VDC - Max | Coil Resistance 130 Ohms |
Load - Max Switching 150VA, 125W | Base Product Number |
Coil Current 23 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079E1208B301 | TE Connectivity Potter & Brumfield Relays | 2 000 | 41-V23079E1208B301CT-ND | 4,48000 zł | MFR Recommended |


