Similar




T7CS1D-09 | |
|---|---|
DigiKey Part Number | T7CS1D-09-ND |
Manufacturer | |
Manufacturer Product Number | T7CS1D-09 |
Description | RELAY GEN PURPOSE SPST 12A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 6.75 VDC |
Part Status Obsolete | Must Release Voltage 0.45 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 240VAC, 24VDC - Max | Approval Agency UR, VDE |
Load - Max Switching 2880VA, 288W | Relay Type |
Coil Current 40 mA | Coil Resistance 225 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1071AS9VDC.36 | CIT Relay and Switch | 1 743 | 2449-J1071AS9VDC.36-ND | 0,50000 zł | Similar |
| JS1A-9V-F | Panasonic Industry | 104 | 255-2062-ND | 1,20000 zł | Similar |




