3-1416100-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Potter & Brumfield Relays
In Stock: 54
Unit Price: 162,27000 zł
Datasheet
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
3-1416100-x
Relay Basics - Another Teaching Moment | DigiKey Electronics

3-1416100-5

DigiKey Part Number
PB2240-ND
Manufacturer
Manufacturer Product Number
3-1416100-5
Description
RELAY GEN PURPOSE SPDT 6A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Socket Included
Mfr
Termination Style
Spring Terminal
Series
Seal Rating
Sealed - Fully
Packaging
Bulk
Must Operate Voltage
16.8 VDC
Part Status
Obsolete
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
12 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 55°C
Contact Rating (Current)
6 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
400VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
2400VA
Relay Type
Coil Current
7 mA
Coil Resistance
3.4 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST3P2LC4TE Connectivity Potter & Brumfield Relays54PB1592-ND162,27000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes