



SR4D4018 | |
|---|---|
DigiKey Part Number | PB1296-ND |
Manufacturer | |
Manufacturer Product Number | SR4D4018 |
Description | RELAY SAFETY 4PST 8A 18V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR4D4018 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Potter & Brumfield Relays | Must Operate Voltage 13.5 VDC |
Series | Must Release Voltage 1.8 VDC |
Packaging Tube | Operating Temperature -25°C ~ 70°C |
Part Status Active | Contact Material Silver Tin Oxide (AgSnO) |
Mounting Type Through Hole | Coil Current 44.4 mA |
Coil Voltage 18VDC | Coil Power 800mW |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Coil Resistance 405 Ohms |
Contact Rating (Current) 8 A | Base Product Number |
Switching Voltage 400VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 90,71440 zł | 22 678,60 zł |
| Unit Price without VAT: | 90,71440 zł |
|---|---|
| Unit Price with VAT: | 111,57871 zł |

