




RT114110 | |
|---|---|
DigiKey Part Number | PB1684-ND |
Manufacturer | |
Manufacturer Product Number | RT114110 |
Description | RELAY GEN PURPOSE SPDT 12A 110V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT114110 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 77 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 3.8 mA | Coil Resistance 28.8 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,12000 zł | 29,12 zł |
| 10 | 25,95400 zł | 259,54 zł |
| 25 | 24,78640 zł | 619,66 zł |
| 50 | 23,93620 zł | 1 196,81 zł |
| 100 | 23,11510 zł | 2 311,51 zł |
| 250 | 22,07180 zł | 5 517,95 zł |
| 500 | 21,31312 zł | 10 656,56 zł |
| 1 000 | 20,58024 zł | 20 580,24 zł |
| Unit Price without VAT: | 29,12000 zł |
|---|---|
| Unit Price with VAT: | 35,81760 zł |


