Similar




PRD-11AK1-24 | |
|---|---|
DigiKey Part Number | PRD-11AK1-24-ND |
Manufacturer | |
Manufacturer Product Number | PRD-11AK1-24 |
Description | RELAY GEN PURPOSE DPDT 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Insulation Class B |
Mfr | Must Operate Voltage 20.4 VAC |
Series | Must Release Voltage 2.4 VAC |
Packaging Bulk | Operate Time 40 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type | Operating Temperature -55°C ~ 45°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 410 mA | Coil Resistance 12 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style Quick Connect - 0.250" (6.3mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRD-11AY0-24 | TE Connectivity Potter & Brumfield Relays | 31 | PB588-ND | 288,13000 zł | Similar |


