RE030005 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Potter & Brumfield Relays
In Stock: 73
Unit Price: 15,15000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 1 380
Unit Price: 20,79000 zł
Datasheet
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
RE030005
RE030005
Relay Basics - Another Teaching Moment | DigiKey Electronics

RE030005

DigiKey Part Number
PB356-ND
Manufacturer
Manufacturer Product Number
RE030005
Description
RELAY GEN PURPOSE SPST 6A 5V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RE030005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
3.5 VDC
Part Status
Obsolete
Must Release Voltage
0.5 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
6 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
400VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
2400VA
Relay Type
Coil Current
40 mA
Coil Resistance
125 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1416010-3TE Connectivity Potter & Brumfield Relays73PB2692-ND15,15000 złDirect
DSP1A-DC5VPanasonic Industry1 380255-1049-ND20,79000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes