



8-1415536-6 | |
|---|---|
DigiKey Part Number | PB3347-ND |
Manufacturer | |
Manufacturer Product Number | 8-1415536-6 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8-1415536-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 15.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 zł | 35,79 zł |
| 10 | 31,89700 zł | 318,97 zł |
| 25 | 30,46160 zł | 761,54 zł |
| 50 | 29,41620 zł | 1 470,81 zł |
| 100 | 28,40600 zł | 2 840,60 zł |
| 300 | 26,87453 zł | 8 062,36 zł |
| 600 | 25,95043 zł | 15 570,26 zł |
| 1 200 | 25,84888 zł | 31 018,66 zł |
| Unit Price without VAT: | 35,79000 zł |
|---|---|
| Unit Price with VAT: | 44,02170 zł |


