



8-1415389-1 | |
|---|---|
DigiKey Part Number | 8-1415389-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-1415389-1 |
Description | RELAY GEN PURPOSE SPDT 16A 3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8-1415389-1 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 2.1 VDC |
Part Status Active | Must Release Voltage 0.3 VDC |
Mounting Type | Operate Time 9 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 140.2 mA | Coil Resistance 21.4 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,76951 zł | 65 308,53 zł |
| Unit Price without VAT: | 21,76951 zł |
|---|---|
| Unit Price with VAT: | 26,77650 zł |

