



6-1462037-1 | |
|---|---|
DigiKey Part Number | 6-1462037-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1462037-1 |
Description | RELAY TELECOM DPDT 2A 6V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6-1462037-1 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 4.5 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 360 Ohms |
Coil Current 16.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ21006 | Panasonic Industry | 990 | AGQ21006-ND | 13,43000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,55034 zł | 8 550,34 zł |
| Unit Price without VAT: | 8,55034 zł |
|---|---|
| Unit Price with VAT: | 10,51692 zł |


