



2356318-1 | |
|---|---|
DigiKey Part Number | 17-2356318-1TR-ND - Tape & Reel (TR) 17-2356318-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2356318-1 |
Description | SLIMSAS X8 REC VERTICAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 74 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2356318-1 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide, Pick and Place Cap |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 zł | 26,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 720 | 18,74602 zł | 125 973,25 zł |
| Unit Price without VAT: | 26,68000 zł |
|---|---|
| Unit Price with VAT: | 32,81640 zł |

