



5-1462037-5 | |
|---|---|
DigiKey Part Number | PB2100TR-ND - Tape & Reel (TR) PB2100CT-ND - Cut Tape (CT) PB2100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1462037-5 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-1462037-5 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style J Lead |
Series | Seal Rating Sealed - Hermetically |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 2.25 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 90 Ohms |
Coil Current 33.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,34000 zł | 16,34 zł |
| 10 | 14,56400 zł | 145,64 zł |
| 25 | 13,90920 zł | 347,73 zł |
| 50 | 13,43320 zł | 671,66 zł |
| 100 | 12,97280 zł | 1 297,28 zł |
| 250 | 12,38768 zł | 3 096,92 zł |
| 500 | 11,96224 zł | 5 981,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,55117 zł | 11 551,17 zł |
| 2 000 | 11,15393 zł | 22 307,86 zł |
| 3 000 | 10,92783 zł | 32 783,49 zł |
| Unit Price without VAT: | 16,34000 zł |
|---|---|
| Unit Price with VAT: | 20,09820 zł |

