2-2486200-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 11,72324 zł
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 15,42823 zł
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 11,72324 zł
Datasheet
New at DigiKey
Circuit Breaker Thermal 15A 125 V AC 50 V DC Rocker Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 125 V AC 50 V DC Rocker Panel Mount, Snap-In
2486200-2
2486200-2

2-2486200-2

DigiKey Part Number
41-2-2486200-2-ND
Manufacturer
Manufacturer Product Number
2-2486200-2
Description
W52-A151A1-15=CKTBKR,THERM,ROC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 125 V AC 50 V DC Rocker Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
2-2486200-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
TE Connectivity Potter & Brumfield Relays
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
50 V
Packaging
Tray
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount, Snap-In
Approval Agency
CCC, cURus, UL1077, VDE
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2486200-8TE Connectivity Potter & Brumfield Relays041-2-2486200-8-ND11,72324 złParametric Equivalent
3-2486200-5TE Connectivity Potter & Brumfield Relays041-3-2486200-5-ND15,42823 złParametric Equivalent
3-2486200-9TE Connectivity Potter & Brumfield Relays041-3-2486200-9-ND11,72324 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1 00011,44675 zł11 446,75 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,44675 zł
Unit Price with VAT:14,07950 zł