



1432826-1 | |
|---|---|
DigiKey Part Number | PB683-ND |
Manufacturer | |
Manufacturer Product Number | 1432826-1 |
Description | RELAY GEN PURPOSE SPDT 30A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 15.6 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 8 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 14VDC - Nom | Coil Resistance 360 Ohms |
Coil Current 66.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1432797-1 | TE Connectivity Potter & Brumfield Relays | 4 190 | PB687-ND | 89,77000 zł | Similar |


