1-1904022-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 72
Unit Price: 43,92000 zł
Datasheet
General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1-1904022-1

DigiKey Part Number
PB2465-ND
Manufacturer
Manufacturer Product Number
1-1904022-1
Description
RELAY GEN PURPOSE SPDT 30A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
1-1904022-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Resistor
Mfr
Termination Style
Quick Connect - 0.187"/0.250"
Series
Must Operate Voltage
8 VDC
Packaging
Bulk
Must Release Voltage
1.5 VDC
Part Status
Obsolete
Operate Time
7 ms
Mounting Type
Release Time
2 ms
Coil Voltage
Operating Temperature
-40°C ~ 105°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
30 A
Relay Type
Switching Voltage
12VDC - Nom
Coil Resistance
85 Ohms
Coil Current
141.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-1393302-0TE Connectivity AMP Connectors726-1393302-0-ND43,92000 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes