
TPH3R70APL1,LQ | |
|---|---|
DigiKey Part Number | 264-TPH3R70APL1LQTR-ND - Tape & Reel (TR) 264-TPH3R70APL1LQCT-ND - Cut Tape (CT) 264-TPH3R70APL1LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH3R70APL1,LQ |
Description | 150V U-MOS IX-H SOP-ADVANCE(N) 3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A (Tc) 210W (Tc) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6300 pF @ 50 V |
FET Type | Power Dissipation (Max) 210W (Tc) |
Technology | Operating Temperature 175°C |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP Advance (5x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 45A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 zł | 8,58 zł |
| 10 | 5,50800 zł | 55,08 zł |
| 100 | 3,74230 zł | 374,23 zł |
| 500 | 2,98712 zł | 1 493,56 zł |
| 1 000 | 2,74427 zł | 2 744,27 zł |
| 2 000 | 2,69203 zł | 5 384,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,31918 zł | 11 595,90 zł |
| 10 000 | 2,19937 zł | 21 993,70 zł |
| Unit Price without VAT: | 8,58000 zł |
|---|---|
| Unit Price with VAT: | 10,55340 zł |








