



1-1415391-1 | |
|---|---|
DigiKey Part Number | PB2574-ND |
Manufacturer | |
Manufacturer Product Number | 1-1415391-1 |
Description | RELAY GEN PURPOSE SPDT 5A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1415391-1 Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Operate Time 8 ms |
Part Status Active | Release Time 8 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency cURus, VDE |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 650 Ohms |
Load - Max Switching 2000VA | Base Product Number |
Coil Current 18.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,14196 zł | 11 070,98 zł |
| Unit Price without VAT: | 22,14196 zł |
|---|---|
| Unit Price with VAT: | 27,23461 zł |

