TE Connectivity Relay Products | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE Connectivity Relay Products | Digi-Key Daily
Circuit Breaker Basics - Another Teaching Moment

1-1393248-9

DigiKey Part Number
1-1393248-9-ND
Manufacturer
Manufacturer Product Number
1-1393248-9
Description
CIR BRKR THRM 2A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
TE Connectivity Potter & Brumfield Relays
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Obsolete
Number of Poles
2
Mounting Type
Panel Mount
Base Product Number
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.