
YR1B22K6CC | |
|---|---|
DigiKey Part Number | 1712-YR1B22K6CCCT-ND - Cut Tape (CT) 1712-YR1B22K6CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B22K6CC |
Description | RES 22.6K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22.6 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 10 | 1,98600 zł | 19,86 zł |
| 25 | 1,69480 zł | 42,37 zł |
| 50 | 1,51180 zł | 75,59 zł |
| 100 | 1,35590 zł | 135,59 zł |
| 250 | 1,18512 zł | 296,28 zł |
| 500 | 1,07824 zł | 539,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,98733 zł | 987,33 zł |
| 2 000 | 0,91011 zł | 1 820,22 zł |
| 3 000 | 0,87043 zł | 2 611,29 zł |
| 5 000 | 0,82555 zł | 4 127,75 zł |
| 7 000 | 0,79881 zł | 5 591,67 zł |
| 10 000 | 0,77268 zł | 7 726,80 zł |
| Unit Price without VAT: | 3,05000 zł |
|---|---|
| Unit Price with VAT: | 3,75150 zł |

