
TLRP3A30WR090FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30WR090FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30WR090FTECT-ND - Cut Tape (CT) 1712-TLRP3A30WR090FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30WR090FTE |
Description | RES 0.09 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 90 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 zł | 2,69 zł |
| 10 | 1,73800 zł | 17,38 zł |
| 25 | 1,48240 zł | 37,06 zł |
| 50 | 1,32060 zł | 66,03 zł |
| 100 | 1,18350 zł | 118,35 zł |
| 250 | 1,03272 zł | 258,18 zł |
| 500 | 0,93850 zł | 469,25 zł |
| 1 000 | 0,85834 zł | 858,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,73238 zł | 2 929,52 zł |
| 8 000 | 0,68323 zł | 5 465,84 zł |
| 12 000 | 0,65799 zł | 7 895,88 zł |
| 20 000 | 0,62945 zł | 12 589,00 zł |
| 28 000 | 0,61244 zł | 17 148,32 zł |
| 40 000 | 0,59582 zł | 23 832,80 zł |
| Unit Price without VAT: | 2,69000 zł |
|---|---|
| Unit Price with VAT: | 3,30870 zł |

