
TLRP3A20CR090FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A20CR090FTETR-ND - Tape & Reel (TR) 1712-TLRP3A20CR090FTECT-ND - Cut Tape (CT) 1712-TLRP3A20CR090FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A20CR090FTE |
Description | RES 0.09 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 90 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 1,80600 zł | 18,06 zł |
| 25 | 1,53960 zł | 38,49 zł |
| 50 | 1,37240 zł | 68,62 zł |
| 100 | 1,22980 zł | 122,98 zł |
| 250 | 1,07380 zł | 268,45 zł |
| 500 | 0,97620 zł | 488,10 zł |
| 1 000 | 0,89318 zł | 893,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,76273 zł | 3 050,92 zł |
| 8 000 | 0,71183 zł | 5 694,64 zł |
| 12 000 | 0,68568 zł | 8 228,16 zł |
| 20 000 | 0,65612 zł | 13 122,40 zł |
| 28 000 | 0,63850 zł | 17 878,00 zł |
| 40 000 | 0,62130 zł | 24 852,00 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |

