
HJ654M0BC | |
|---|---|
DigiKey Part Number | HJ654M0BC-ND |
Manufacturer | |
Manufacturer Product Number | HJ654M0BC |
Description | RES 4M OHM 0.1% 1W AXIAL |
Customer Reference | |
Detailed Description | 4 MOhms ±0.1% 1W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

