
SQMBW1024RJ | |
|---|---|
DigiKey Part Number | 1712-SQMBW1024RJ-ND |
Manufacturer | |
Manufacturer Product Number | SQMBW1024RJ |
Description | SQMB10 24R (WIRE) 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 10W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SQMBW1024RJ Models |
Category | Composition |
Mfr | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.787" L x 0.394" W (20.00mm x 10.00mm) |
Tolerance | Height - Seated (Max) 1.181" (30.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,48888 zł | 2 986,66 zł |
| Unit Price without VAT: | 2,48888 zł |
|---|---|
| Unit Price with VAT: | 3,06132 zł |

