
SQBW507R5J | |
|---|---|
DigiKey Part Number | 1712-SQBW507R5J-ND |
Manufacturer | |
Manufacturer Product Number | SQBW507R5J |
Description | SQB50 7R5 (WIRE) 5% FASTON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW507R5J Models |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Part Status Active | Size / Dimension 3.543" L x 0.748" W (90.00mm x 19.00mm) |
Resistance 7.5 Ohms | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Package / Case Radial |
Power (Watts) 50W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,49000 zł | 30,49 zł |
| 10 | 20,97700 zł | 209,77 zł |
| 30 | 17,96000 zł | 538,80 zł |
| 60 | 16,41833 zł | 985,10 zł |
| 120 | 15,10858 zł | 1 813,03 zł |
| 270 | 13,82419 zł | 3 732,53 zł |
| 510 | 12,97496 zł | 6 617,23 zł |
| 1 020 | 12,18351 zł | 12 427,18 zł |
| Unit Price without VAT: | 30,49000 zł |
|---|---|
| Unit Price with VAT: | 37,50270 zł |

