
SQBW503R6J | |
|---|---|
DigiKey Part Number | 1712-SQBW503R6J-ND |
Manufacturer | |
Manufacturer Product Number | SQBW503R6J |
Description | SQB50 3R6 (WIRE) 5% FASTON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW503R6J Models |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Part Status Active | Size / Dimension 3.543" L x 0.748" W (90.00mm x 19.00mm) |
Resistance 3.6 Ohms | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Package / Case Radial |
Power (Watts) 50W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 12,29018 zł | 13 273,39 zł |
| Unit Price without VAT: | 12,29018 zł |
|---|---|
| Unit Price with VAT: | 15,11692 zł |

