
SMW339RJT | |
|---|---|
DigiKey Part Number | A103625TR-ND - Tape & Reel (TR) A103625CT-ND - Cut Tape (CT) A103625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW339RJT |
Description | RES SMD 39 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW339RJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4122 (10555 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.209" (5.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 zł | 3,09 zł |
| 10 | 2,00400 zł | 20,04 zł |
| 25 | 1,70920 zł | 42,73 zł |
| 50 | 1,52540 zł | 76,27 zł |
| 100 | 1,36850 zł | 136,85 zł |
| 250 | 1,19660 zł | 299,15 zł |
| 500 | 1,08894 zł | 544,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,99742 zł | 997,42 zł |
| 2 000 | 0,91970 zł | 1 839,40 zł |
| 3 000 | 0,87976 zł | 2 639,28 zł |
| 5 000 | 0,83458 zł | 4 172,90 zł |
| 7 000 | 0,80766 zł | 5 653,62 zł |
| 10 000 | 0,78136 zł | 7 813,60 zł |
| Unit Price without VAT: | 3,09000 zł |
|---|---|
| Unit Price with VAT: | 3,80070 zł |

