
SMW3120RJT | |
|---|---|
DigiKey Part Number | A103613TR-ND - Tape & Reel (TR) A103613CT-ND - Cut Tape (CT) A103613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW3120RJT |
Description | RES SMD 120 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW3120RJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4122 (10555 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.209" (5.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 zł | 2,98 zł |
| 10 | 1,93900 zł | 19,39 zł |
| 25 | 1,65480 zł | 41,37 zł |
| 50 | 1,47580 zł | 73,79 zł |
| 100 | 1,32360 zł | 132,36 zł |
| 250 | 1,15696 zł | 289,24 zł |
| 500 | 1,05246 zł | 526,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,96370 zł | 963,70 zł |
| 2 000 | 0,88829 zł | 1 776,58 zł |
| 3 000 | 0,84956 zł | 2 548,68 zł |
| 5 000 | 0,80572 zł | 4 028,60 zł |
| 7 000 | 0,77961 zł | 5 457,27 zł |
| 10 000 | 0,75409 zł | 7 540,90 zł |
| Unit Price without VAT: | 2,98000 zł |
|---|---|
| Unit Price with VAT: | 3,66540 zł |

