Upgrade
Upgrade
Upgrade

SMA0204FTDV47R5 | |
|---|---|
DigiKey Part Number | SMA0204FTDV47R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA0204FTDV47R5 |
Description | RES SMD 47.5 OHM 1% 1/4W 0204 |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA0204FTDV47R5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0204 |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.053" Dia x 0.136" L (1.35mm x 3.45mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C4759FA300 | Vishay | 0 | MMA02040C4759FA300-ND | 0,11968 zł | Upgrade |
| MMA02040C4759FB000 | Vishay | 3 129 | 749-MMA02040C4759FB000CT-ND | 0,61000 zł | Upgrade |
| MMA02040C4759FB300 | Vishay | 0 | 749-MMA02040C4759FB300CT-ND | 0,61000 zł | Upgrade |


