
RT73F2B39R2BTD | |
|---|---|
DigiKey Part Number | 1712-RT73F2B39R2BTDTR-ND |
Manufacturer | |
Manufacturer Product Number | RT73F2B39R2BTD |
Description | RT 2B 0.33W 39R2 0.1% 25PPM 5K R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82317 zł | 4 115,85 zł |
| Unit Price without VAT: | 0,82317 zł |
|---|---|
| Unit Price with VAT: | 1,01250 zł |

