
RT73F1J107RBTD | |
|---|---|
DigiKey Part Number | 1712-RT73F1J107RBTDTR-ND |
Manufacturer | |
Manufacturer Product Number | RT73F1J107RBTD |
Description | RT 1J 0.2W 107R 0.1% 25PPM 5K RL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32362 zł | 1 618,10 zł |
| Unit Price without VAT: | 0,32362 zł |
|---|---|
| Unit Price with VAT: | 0,39805 zł |

