
RT73F1E4K99BTH | |
|---|---|
DigiKey Part Number | 1712-RT73F1E4K99BTHTR-ND |
Manufacturer | |
Manufacturer Product Number | RT73F1E4K99BTH |
Description | RT 1E 0.125W 4K99 0.1% 25PPM 10K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36633 zł | 3 663,30 zł |
| Unit Price without VAT: | 0,36633 zł |
|---|---|
| Unit Price with VAT: | 0,45059 zł |

