
RR03J43RTB | |
|---|---|
DigiKey Part Number | A131654CT-ND - Cut Tape (CT) A131654TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J43RTB |
Description | RES 43 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J43RTB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,72900 zł | 7,29 zł |
| 25 | 0,61480 zł | 15,37 zł |
| 50 | 0,54440 zł | 27,22 zł |
| 100 | 0,48400 zł | 48,40 zł |
| 250 | 0,41752 zł | 104,38 zł |
| 500 | 0,37602 zł | 188,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,34073 zł | 340,73 zł |
| 2 000 | 0,31071 zł | 621,42 zł |
| 3 000 | 0,29528 zł | 885,84 zł |
| 5 000 | 0,27783 zł | 1 389,15 zł |
| 7 000 | 0,26742 zł | 1 871,94 zł |
| 10 000 | 0,25726 zł | 2 572,60 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

