
RQ73C2B40K2BTD | |
|---|---|
DigiKey Part Number | A140379TR-ND - Tape & Reel (TR) A140379CT-ND - Cut Tape (CT) A140379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B40K2BTD |
Description | RES 40.2 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B40K2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 zł | 2,44 zł |
| 10 | 2,02200 zł | 20,22 zł |
| 25 | 1,87440 zł | 46,86 zł |
| 50 | 1,77180 zł | 88,59 zł |
| 100 | 1,67650 zł | 167,65 zł |
| 250 | 1,56300 zł | 390,75 zł |
| 500 | 1,48638 zł | 743,19 zł |
| 1 000 | 1,41750 zł | 1 417,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,28545 zł | 6 427,25 zł |
| 10 000 | 1,23938 zł | 12 393,80 zł |
| 15 000 | 1,21511 zł | 18 226,65 zł |
| 25 000 | 1,18714 zł | 29 678,50 zł |
| Unit Price without VAT: | 2,44000 zł |
|---|---|
| Unit Price with VAT: | 3,00120 zł |

