
RQ73C2B10RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2B10RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2B10RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2B10RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B10RBTDF |
Description | RES 10 OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B10RBTDF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 zł | 5,49 zł |
| 10 | 3,62300 zł | 36,23 zł |
| 25 | 3,11240 zł | 77,81 zł |
| 50 | 2,79080 zł | 139,54 zł |
| 100 | 2,51790 zł | 251,79 zł |
| 250 | 2,21840 zł | 554,60 zł |
| 500 | 2,03110 zł | 1 015,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,87192 zł | 1 871,92 zł |
| 2 000 | 1,73667 zł | 3 473,34 zł |
| 3 000 | 1,66721 zł | 5 001,63 zł |
| 5 000 | 1,58863 zł | 7 943,15 zł |
| 7 000 | 1,54181 zł | 10 792,67 zł |
| 10 000 | 1,49607 zł | 14 960,70 zł |
| Unit Price without VAT: | 5,49000 zł |
|---|---|
| Unit Price with VAT: | 6,75270 zł |

