
RQ73C2B102RBTD | |
|---|---|
DigiKey Part Number | A140939TR-ND - Tape & Reel (TR) A140939CT-ND - Cut Tape (CT) A140939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B102RBTD |
Description | RES 102 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B102RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 1,87400 zł | 18,74 zł |
| 25 | 1,73800 zł | 43,45 zł |
| 50 | 1,64180 zł | 82,09 zł |
| 100 | 1,55340 zł | 155,34 zł |
| 250 | 1,44768 zł | 361,92 zł |
| 500 | 1,37628 zł | 688,14 zł |
| 1 000 | 1,31219 zł | 1 312,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,18911 zł | 5 945,55 zł |
| 10 000 | 1,14615 zł | 11 461,50 zł |
| 15 000 | 1,12351 zł | 16 852,65 zł |
| 25 000 | 1,09741 zł | 27 435,25 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |

