
RQ73C2A6K34BTD | |
|---|---|
DigiKey Part Number | A140631TR-ND - Tape & Reel (TR) A140631CT-ND - Cut Tape (CT) A140631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A6K34BTD |
Description | RES 6.34 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A6K34BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,47900 zł | 14,79 zł |
| 25 | 1,37320 zł | 34,33 zł |
| 50 | 1,29700 zł | 64,85 zł |
| 100 | 1,22660 zł | 122,66 zł |
| 250 | 1,14232 zł | 285,58 zł |
| 500 | 1,08528 zł | 542,64 zł |
| 1 000 | 1,03379 zł | 1 033,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,93472 zł | 4 673,60 zł |
| 10 000 | 0,90004 zł | 9 000,40 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |

