
RQ73C2A5K36BTD | |
|---|---|
DigiKey Part Number | A140484TR-ND - Tape & Reel (TR) A140484CT-ND - Cut Tape (CT) A140484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A5K36BTD |
Description | RES 5.36 KOHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 5.36 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A5K36BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 10 | 1,72400 zł | 17,24 zł |
| 25 | 1,59880 zł | 39,97 zł |
| 50 | 1,51100 zł | 75,55 zł |
| 100 | 1,42910 zł | 142,91 zł |
| 250 | 1,33160 zł | 332,90 zł |
| 500 | 1,26562 zł | 632,81 zł |
| 1 000 | 1,20622 zł | 1 206,22 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

