
RQ73C1J4K32BTD | |
|---|---|
DigiKey Part Number | A140878TR-ND - Tape & Reel (TR) A140878CT-ND - Cut Tape (CT) A140878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J4K32BTD |
Description | RES 4.32 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J4K32BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,45400 zł | 14,54 zł |
| 25 | 1,34720 zł | 33,68 zł |
| 50 | 1,27260 zł | 63,63 zł |
| 100 | 1,20360 zł | 120,36 zł |
| 250 | 1,12104 zł | 280,26 zł |
| 500 | 1,06496 zł | 532,48 zł |
| 1 000 | 1,01447 zł | 1 014,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,91725 zł | 4 586,25 zł |
| 10 000 | 0,88321 zł | 8 832,10 zł |
| 15 000 | 0,86526 zł | 12 978,90 zł |
| 25 000 | 0,84454 zł | 21 113,50 zł |
| 35 000 | 0,83200 zł | 29 120,00 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

