
RQ73C1E4K22BTD | |
|---|---|
DigiKey Part Number | A140857TR-ND - Tape & Reel (TR) A140857CT-ND - Cut Tape (CT) A140857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E4K22BTD |
Description | RES 4.22 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E4K22BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 zł | 2,01 zł |
| 10 | 1,68800 zł | 16,88 zł |
| 25 | 1,56400 zł | 39,10 zł |
| 50 | 1,47800 zł | 73,90 zł |
| 100 | 1,39790 zł | 139,79 zł |
| 250 | 1,30232 zł | 325,58 zł |
| 500 | 1,23782 zł | 618,91 zł |
| 1 000 | 1,17969 zł | 1 179,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,08839 zł | 5 441,95 zł |
| 10 000 | 1,04863 zł | 10 486,30 zł |
| 15 000 | 1,02766 zł | 15 414,90 zł |
| 25 000 | 1,00349 zł | 25 087,25 zł |
| Unit Price without VAT: | 2,01000 zł |
|---|---|
| Unit Price with VAT: | 2,47230 zł |

