
RQ73C1E4K02BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E4K02BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E4K02BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E4K02BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E4K02BTDF |
Description | RQ 0402 4K02 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 zł | 3,45 zł |
| 10 | 2,86900 zł | 28,69 zł |
| 25 | 2,66160 zł | 66,54 zł |
| 50 | 2,51580 zł | 125,79 zł |
| 100 | 2,38210 zł | 238,21 zł |
| 250 | 2,22328 zł | 555,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,65091 zł | 1 650,91 zł |
| Unit Price without VAT: | 3,45000 zł |
|---|---|
| Unit Price with VAT: | 4,24350 zł |

