
RQ73C1E1K43BTD | |
|---|---|
DigiKey Part Number | A140260TR-ND - Tape & Reel (TR) A140260CT-ND - Cut Tape (CT) A140260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E1K43BTD |
Description | RES 1.43 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E1K43BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,90000 zł | 19,00 zł |
| 25 | 1,75960 zł | 43,99 zł |
| 50 | 1,66260 zł | 83,13 zł |
| 100 | 1,57310 zł | 157,31 zł |
| 250 | 1,46620 zł | 366,55 zł |
| 500 | 1,39394 zł | 696,97 zł |
| 1 000 | 1,32896 zł | 1 328,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,20424 zł | 6 021,20 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

