
RQ73C1E1K33BTD | |
|---|---|
DigiKey Part Number | A140113TR-ND - Tape & Reel (TR) A140113CT-ND - Cut Tape (CT) A140113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E1K33BTD |
Description | RES 1.33 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E1K33BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 10 | 1,72400 zł | 17,24 zł |
| 25 | 1,59880 zł | 39,97 zł |
| 50 | 1,51100 zł | 75,55 zł |
| 100 | 1,42950 zł | 142,95 zł |
| 250 | 1,33176 zł | 332,94 zł |
| 500 | 1,26576 zł | 632,88 zł |
| 1 000 | 1,20640 zł | 1 206,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,03646 zł | 5 182,30 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

