
RQ73C1E13K3BTD | |
|---|---|
DigiKey Part Number | A140120TR-ND - Tape & Reel (TR) A140120CT-ND - Cut Tape (CT) A140120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E13K3BTD |
Description | RES 13.3 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E13K3BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,62700 zł | 16,27 zł |
| 25 | 1,50800 zł | 37,70 zł |
| 50 | 1,42480 zł | 71,24 zł |
| 100 | 1,34760 zł | 134,76 zł |
| 250 | 1,25520 zł | 313,80 zł |
| 500 | 1,19286 zł | 596,43 zł |
| 1 000 | 1,13674 zł | 1 136,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,02883 zł | 5 144,15 zł |
| 10 000 | 0,99110 zł | 9 911,00 zł |
| 15 000 | 0,97121 zł | 14 568,15 zł |
| 25 000 | 0,94826 zł | 23 706,50 zł |
| 35 000 | 0,93436 zł | 32 702,60 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

