301 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A301RBTDF

DigiKey Part Number
A110493TR-ND - Tape & Reel (TR)
A110493CT-ND - Cut Tape (CT)
A110493DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A301RBTDF
Description
RES SMD 301 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
301 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A301RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 595
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 zł1,11 zł
100,94400 zł9,44 zł
250,87480 zł21,87 zł
500,82580 zł41,29 zł
1000,78030 zł78,03 zł
2500,72592 zł181,48 zł
5000,68872 zł344,36 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,65514 zł655,14 zł
2 0000,62500 zł1 250,00 zł
3 0000,60889 zł1 826,67 zł
5 0000,59013 zł2 950,65 zł
7 0000,57867 zł4 050,69 zł
10 0000,56726 zł5 672,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,11000 zł
Unit Price with VAT:1,36530 zł