
RP73PF1J4K99BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J4K99BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J4K99BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J4K99BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J4K99BTDF |
Description | RES SMD 4.99K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J4K99BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,89800 zł | 8,98 zł |
| 25 | 0,83160 zł | 20,79 zł |
| 50 | 0,78500 zł | 39,25 zł |
| 100 | 0,74190 zł | 74,19 zł |
| 250 | 0,68988 zł | 172,47 zł |
| 500 | 0,65446 zł | 327,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,62243 zł | 622,43 zł |
| 2 000 | 0,59369 zł | 1 187,38 zł |
| 3 000 | 0,57832 zł | 1 734,96 zł |
| 5 000 | 0,56042 zł | 2 802,10 zł |
| 7 000 | 0,54949 zł | 3 846,43 zł |
| 10 000 | 0,53860 zł | 5 386,00 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

