
RP73PF1J3K01BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J3K01BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J3K01BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J3K01BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J3K01BTDF |
Description | RES SMD 3.01K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J3K01BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,94400 zł | 9,44 zł |
| 25 | 0,87600 zł | 21,90 zł |
| 50 | 0,82740 zł | 41,37 zł |
| 100 | 0,78170 zł | 78,17 zł |
| 250 | 0,72720 zł | 181,80 zł |
| 500 | 0,68994 zł | 344,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,62243 zł | 622,43 zł |
| 2 000 | 0,59369 zł | 1 187,38 zł |
| 3 000 | 0,57832 zł | 1 734,96 zł |
| 5 000 | 0,56042 zł | 2 802,10 zł |
| 7 000 | 0,54949 zł | 3 846,43 zł |
| 10 000 | 0,53860 zł | 5 386,00 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

