
RP73PF1J2K32BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J2K32BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J2K32BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J2K32BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J2K32BTDF |
Description | RES SMD 2.32K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J2K32BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,91200 zł | 9,12 zł |
| 25 | 0,84760 zł | 21,19 zł |
| 50 | 0,80000 zł | 40,00 zł |
| 100 | 0,75590 zł | 75,59 zł |
| 250 | 0,70292 zł | 175,73 zł |
| 500 | 0,66688 zł | 333,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,63428 zł | 634,28 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

