
RP73PF1E69K8BTD | |
|---|---|
DigiKey Part Number | A127496TR-ND - Tape & Reel (TR) A127496CT-ND - Cut Tape (CT) A127496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E69K8BTD |
Description | RES 69.8K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E69K8BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,53100 zł | 5,31 zł |
| 25 | 0,49280 zł | 12,32 zł |
| 50 | 0,46540 zł | 23,27 zł |
| 100 | 0,43990 zł | 43,99 zł |
| 250 | 0,40848 zł | 102,12 zł |
| 500 | 0,38702 zł | 193,51 zł |
| 1 000 | 0,36748 zł | 367,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32943 zł | 1 647,15 zł |
| 10 000 | 0,31595 zł | 3 159,50 zł |
| 15 000 | 0,30881 zł | 4 632,15 zł |
| 25 000 | 0,30054 zł | 7 513,50 zł |
| 35 000 | 0,29551 zł | 10 342,85 zł |
| 50 000 | 0,29052 zł | 14 526,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

