
RP73PF1E66R5BTD | |
|---|---|
DigiKey Part Number | A127206TR-ND - Tape & Reel (TR) A127206CT-ND - Cut Tape (CT) A127206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E66R5BTD |
Description | RES 66.5 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E66R5BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,52800 zł | 5,28 zł |
| 25 | 0,49120 zł | 12,28 zł |
| 50 | 0,46400 zł | 23,20 zł |
| 100 | 0,43810 zł | 43,81 zł |
| 250 | 0,40692 zł | 101,73 zł |
| 500 | 0,38550 zł | 192,75 zł |
| 1 000 | 0,36608 zł | 366,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32818 zł | 1 640,90 zł |
| 10 000 | 0,31474 zł | 3 147,40 zł |
| 15 000 | 0,30762 zł | 4 614,30 zł |
| 25 000 | 0,29938 zł | 7 484,50 zł |
| 35 000 | 0,29437 zł | 10 302,95 zł |
| 50 000 | 0,28940 zł | 14 470,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

